Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152097-229Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15R7587
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 250+ | $45.860 |
Price for:Each
Minimum: 250
Multiple: 250
$11,465.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152097-229Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.15R7587
Product RangeSTA Series
Technical Datasheet
Solenoid Duty CycleContinuous
Coil Voltage27.8VDC
Holding Force43.15N
Holding Force - Metric43.15N
Solenoid OperationPull
Coil Resistance70.28ohm
Coil Power Continuous11W
External Diameter38.1mm
External Length42.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Solenoid Duty Cycle
Continuous
Holding Force
43.15N
Solenoid Operation
Pull
Coil Power Continuous
11W
External Length
42.67mm
SVHC
No SVHC (15-Jan-2019)
Coil Voltage
27.8VDC
Holding Force - Metric
43.15N
Coil Resistance
70.28ohm
External Diameter
38.1mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
