Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No152099-227Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58P0312
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 250+ | $57.330 |
Price for:Each
Minimum: 250
Multiple: 250
$14,332.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No152099-227Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.58P0312
Product RangeSTA Series
Technical Datasheet
Coil Voltage6.5VDC
Holding Force - Metric21.8N
Holding Force21.8N
Solenoid OperationPull
Coil Resistance5.33ohm
Coil Power Continuous8W
Solenoid Duty CycleContinuous
External Diameter25.4mm
External Length29.85mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 152099-227 is a STA® Pull Tubular Solenoid with continuous cycle operation. Maximum watts dissipated by solenoid are based on an unrestricted flow of air at 20°C, with solenoid mounted on the equivalent of an aluminum plate measuring 4-inch square by 1/8-inch thick. It offers 60° plunger without anti-rotation flat.
- 1000Vrms Dielectric strength
- ±5% Tolerance coil resistance
Applications
Industrial
Technical Specifications
Coil Voltage
6.5VDC
Holding Force
21.8N
Coil Resistance
5.33ohm
Solenoid Duty Cycle
Continuous
External Length
29.85mm
SVHC
No SVHC (15-Jan-2019)
Holding Force - Metric
21.8N
Solenoid Operation
Pull
Coil Power Continuous
8W
External Diameter
25.4mm
Product Range
STA Series
Technical Docs (2)
Alternatives for 152099-227
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
