Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No154661-224Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1366
Product RangeSTA Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $65.130 |
| 5+ | $63.260 |
| 10+ | $61.780 |
| 25+ | $60.240 |
| 50+ | $58.410 |
| 100+ | $57.000 |
| 250+ | $49.460 |
Price for:Each
Minimum: 1
Multiple: 1
$65.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No154661-224Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AH1366
Product RangeSTA Series
Technical Datasheet
Solenoid OperationPush
Solenoid Duty CycleContinuous
Coil Voltage12.4VDC
Holding Force78.9N
Coil Resistance9.3ohm
Coil Power Continuous17W
External Diameter38.6mm
External Length65mm
Product RangeSTA Series
SVHCTo Be Advised
Technical Specifications
Solenoid Operation
Push
Coil Voltage
12.4VDC
Coil Resistance
9.3ohm
External Diameter
38.6mm
Product Range
STA Series
Solenoid Duty Cycle
Continuous
Holding Force
78.9N
Coil Power Continuous
17W
External Length
65mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
