Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195202-237Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1807
Product RangeSTA Series
Your Part Number
338 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $57.040 |
| 5+ | $54.040 |
| 10+ | $51.040 |
| 25+ | $48.740 |
| 50+ | $47.060 |
| 100+ | $45.180 |
| 250+ | $42.930 |
Price for:Each
Minimum: 1
Multiple: 1
$57.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195202-237Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1807
Product RangeSTA Series
Technical Datasheet
Coil Voltage23.8VDC
Holding Force4N
Holding Force - Metric4N
Solenoid OperationPull
Coil Resistance141.93ohm
Solenoid Duty CycleContinuous
Coil Power Continuous4W
External Diameter13.2mm
External Length26.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 195202-237 is a 1/2 x 1-inch Tubular Solenoid with pull engagement and continuous duty cycle. It is well-suited to lock/latch and battery operations. The STA® solenoid housing case provides greater shock and vibration integrity, functional advantages are ideal for high force, short stroke applications and ON/OFF operation.
- Average power consumption, high force output
Applications
Power Management, Industrial
Technical Specifications
Coil Voltage
23.8VDC
Holding Force - Metric
4N
Coil Resistance
141.93ohm
Coil Power Continuous
4W
External Length
26.67mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
4N
Solenoid Operation
Pull
Solenoid Duty Cycle
Continuous
External Diameter
13.2mm
Product Range
STA Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
