Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195203-234Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1809
Product RangeSTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $50.780 |
| 5+ | $49.770 |
| 10+ | $48.750 |
| 25+ | $47.740 |
| 50+ | $46.720 |
| 100+ | $45.710 |
| 250+ | $44.690 |
Price for:Each
Minimum: 1
Multiple: 1
$50.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195203-234Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1809
Product RangeSTA Series
Technical Datasheet
Coil Voltage12.2VDC
Holding Force3.2N
Holding Force - Metric3.2N
Solenoid OperationPush
Coil Resistance37.41ohm
Coil Power Continuous4W
Solenoid Duty CycleContinuous
External Diameter13.2mm
External Length26.67mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 195203-234 is a Ledex® 4W 12.2VDC Tubular Solenoid with pull operation, continuous duty cycle and 37.41Ω coil resistance. It features 25million cycles operation life for STA models. This solenoid is ideally suited for medium stroke linear motion applications.
- 0.052" Diameter
- 1.05" Length
Applications
Industrial
Technical Specifications
Coil Voltage
12.2VDC
Holding Force - Metric
3.2N
Coil Resistance
37.41ohm
Solenoid Duty Cycle
Continuous
External Length
26.67mm
SVHC
No SVHC (15-Jan-2019)
Holding Force
3.2N
Solenoid Operation
Push
Coil Power Continuous
4W
External Diameter
13.2mm
Product Range
STA Series
Technical Docs (2)
Alternatives for 195203-234
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
