Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDEX
Manufacturer Part No195204-227Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1811
Product RangeSTA Series
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $50.140 |
| 5+ | $49.130 |
| 10+ | $48.130 |
| 25+ | $47.130 |
| 50+ | $46.130 |
| 100+ | $45.120 |
| 250+ | $44.120 |
| 5000+ | $43.120 |
Price for:Each
Minimum: 1
Multiple: 1
$50.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part No195204-227Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20M1811
Product RangeSTA Series
Technical Datasheet
Solenoid Duty CycleContinuous
Coil Voltage6.1VDC
Holding Force12.8N
Coil Resistance5.27ohm
Solenoid OperationPull
Coil Power Continuous7W
External Diameter19.6mm
External Length39.37mm
Product RangeSTA Series
SVHCNo SVHC (15-Jan-2019)
Product Overview
3/4" dia x 1 1/2" pull DC tubular solenoid provides high force for short stroke applications and is ideal for applications that require long life and high reliability. It provides high resistance to shock and vibration to withstand extreme ambient conditions.
- 60° plunger without anti-rotation flat
- 1000 VRMS dielectric strength
Technical Specifications
Solenoid Duty Cycle
Continuous
Holding Force
12.8N
Solenoid Operation
Pull
External Diameter
19.6mm
Product Range
STA Series
Coil Voltage
6.1VDC
Coil Resistance
5.27ohm
Coil Power Continuous
7W
External Length
39.37mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
