Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoC10684_EVA-XM-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T5366
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.220 |
| 10+ | $2.830 |
| 25+ | $2.510 |
| 50+ | $2.370 |
| 100+ | $2.100 |
| 250+ | $1.800 |
| 500+ | $1.750 |
Price for:Each
Minimum: 1
Multiple: 1
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10684_EVA-XM-DCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T5366
Technical Datasheet
Lens TypeDiffused Lens
Beam Type-
LED Lens Color-
Lens Diameter35mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Diffused Lens
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
35mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
