Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoC11508_BROOKE-WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83T0787
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.050 |
| 10+ | $4.220 |
| 25+ | $4.050 |
| 50+ | $3.870 |
| 100+ | $3.710 |
| 250+ | $3.630 |
| 500+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11508_BROOKE-WCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.83T0787
Technical Datasheet
Reflector Fastening-
Reflector Inner Diameter19.2mm
Reflector Overall Height19.5mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C11508_BROOKE-W is a LED Reflector for use with Bridgelux LEDs BXRA-C0800/1200/2000.
- Round style
Applications
LED Lighting
Technical Specifications
Reflector Fastening
-
Reflector Overall Height
19.5mm
Product Range
-
Reflector Inner Diameter
19.2mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
