Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoC11716_ANNA-40-7-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T5438
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.650 |
| 10+ | $4.070 |
| 25+ | $3.920 |
| 50+ | $3.760 |
| 100+ | $3.610 |
| 250+ | $3.460 |
| 500+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$9.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11716_ANNA-40-7-SCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.55T5438
Technical Datasheet
Lens Type7 LED Optic
Beam TypeSpot
LED Lens ColorTransparent
Lens Diameter39.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
7 LED Optic
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
39.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
