Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoCA12108_LENA-W-CXA20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86T5833
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.490 |
| 10+ | $11.670 |
| 25+ | $11.340 |
| 50+ | $10.230 |
| 100+ | $9.640 |
| 250+ | $8.470 |
| 500+ | $8.240 |
Price for:Each
Minimum: 1
Multiple: 1
$12.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA12108_LENA-W-CXA20Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.86T5833
Technical Datasheet
Reflector FasteningScrew
Reflector Inner Diameter17mm
Reflector Overall Height87mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
Screw
Reflector Overall Height
87mm
Product Range
-
Reflector Inner Diameter
17mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
