Print Page
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.620 |
| 10+ | $3.150 |
| 25+ | $2.950 |
| 50+ | $2.680 |
| 100+ | $2.410 |
| 288+ | $2.300 |
| 576+ | $2.200 |
Price for:Each
Minimum: 1
Multiple: 1
$3.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA10668_CXP-RSCopy
Newark Part No.78R8182
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens ColorTransparent
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The FA10668_CXP-RS is a 21.6mm transparent round Real Spot Lens made of optical grade PC (polycarbonate) with high UV and temperature resistance (130°C/220°F). It allows use of high current and temperature conditions. It is specially designed for use with for Cree's XLAMP XP-E series of LEDs. It comes with integrated holder, fastening to heat sink with a PU foam adhesive tape of automotive grade.
- 90% Optical efficiency with an extremely good cut-off of light
Applications
LED Lighting, Industrial, Automotive
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Transparent
Lens Shape
Square
Product Range
-
Beam Type
Spot
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
