Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoFA11108_LMX6-O-90Copy
Newark Part No.84R4878
Product RangeLenses For CREE MX6 Series
Your Part Number
203 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 10+ | $2.430 |
| 25+ | $2.140 |
| 50+ | $2.000 |
| 144+ | $1.740 |
| 288+ | $1.450 |
| 504+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFA11108_LMX6-O-90Copy
Newark Part No.84R4878
Product RangeLenses For CREE MX6 Series
Technical Datasheet
Lens TypeLens with Holder
Beam TypeNarrow
LED Lens ColorTransparent
Lens Diameter21.6mm
Lens ShapeOval
Lens MaterialPMMA (Polymethylmethacrylate)
Product RangeLenses For CREE MX6 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Transparent
Lens Shape
Oval
Product Range
Lenses For CREE MX6 Series
Beam Type
Narrow
Lens Diameter
21.6mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
