Print Page
Image is for illustrative purposes only. Please refer to product description.

13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $2.820 |
| 25+ | $2.610 |
| 50+ | $2.420 |
| 100+ | $2.210 |
| 300+ | $2.080 |
| 500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP11047_LISA2-RS-PINCopy
Newark Part No.83T1114
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens Color-
Lens Diameter9.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Alternatives for FP11047_LISA2-RS-PIN
1 Product Found
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
