Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLEDJ
Manufacturer Part NoLEDJ60Copy
Newark Part No.87X4043
Technical Datasheet
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
- 7 x 6W 6-in-1 colour LED's (RGBAWUV)
- Beam angle: 30° (field angle: 40°)
- 400Hz refresh rate
- DMX channels: 2/3/3/4/4/5/6Ωr 9 selectable
- 0-100% dimming and variable strobe
- Bracket allows for multiple rigging or floor standing applications
- Rear control panel and rubber feet allow the panel to sit flat on the floor for uplighting
- 4 push button menu with LED display
- IEC power in/out sockets
- 3-pin XLR in/out sockets
- Side entry XLR and power connections
- Convection cooled
- Black housing
Technical Specifications
Product Range
-
SVHC
To Be Advised
Plug Type
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
