Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075106338Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.85AC2463
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $49.750 |
| 5+ | $46.560 |
| 10+ | $44.670 |
| 25+ | $42.540 |
| 50+ | $39.880 |
| 100+ | $37.750 |
| 250+ | $34.560 |
Price for:Each
Minimum: 1
Multiple: 1
$49.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Light Color
Cool White
Power Rating
20W
Light Bar Length
1.173m
IP Rating
IP20
SVHC
To Be Advised
Lumen Output
2000lm
Supply Voltage
240VAC
IP Rating
IP20
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
