Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Light Color
Warm White
Power Rating
46W
Light Bar Length
1.458m
IP Rating
IP20
SVHC
To Be Advised
Lumen Output
5000lm
Supply Voltage
240VAC
IP Rating
IP20
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
