Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075559172Copy
Newark Part No.50AJ9355
Product RangeDULUX D/E LED HF & AC MAINS
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075559172Copy
Newark Part No.50AJ9355
Product RangeDULUX D/E LED HF & AC MAINS
Technical Datasheet
Lamp StyleTube
Lamp Base TypeG24q-3
LED ColorWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle120°
Equivalent Wattage26W
Luminous Flux990lm
Power Rating10W
Supply Voltage240VAC
Energy RatingA+
External Length170mm
External Diameter33mm
Product RangeDULUX D/E LED HF & AC MAINS
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Color
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
26W
Power Rating
10W
Energy Rating
A+
External Diameter
33mm
SVHC
To Be Advised
Lamp Base Type
G24q-3
CCT
3000K
Beam Angle
120°
Luminous Flux
990lm
Supply Voltage
240VAC
External Length
170mm
Product Range
DULUX D/E LED HF & AC MAINS
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
