Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009079Copy
Newark Part No.95W4074
Technical Datasheet
Light Strip Length1m
No. of LEDs60LEDs
Illumination ColorCool White
Input Voltage24VDC
Input Power14.4W
IP RatingIP20
IP RatingIP20
Product Range-
SVHCTo Be Advised
Technical Specifications
Light Strip Length
1m
Illumination Color
Cool White
Input Power
14.4W
IP Rating
IP20
SVHC
To Be Advised
No. of LEDs
60LEDs
Input Voltage
24VDC
IP Rating
IP20
Product Range
-
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
