Print Page
68 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.170 |
| 5+ | $8.890 |
| 10+ | $7.610 |
| 25+ | $7.180 |
| 50+ | $6.750 |
| 100+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No32-2113
Newark Part No.25F1376
Product Range32 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorAmber
Mounting Hole Dia12.7mm
Lens ShapeCylindrical
Current Rating-
Product Range32 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32-2113 is a 125V amber Neon Indicator Lamp with 6-inch wire lead terminals and white housing. This pre-fit indicator light comes with flat cylindrical lens without bezel and features 25000 hours life.
Applications
Industrial
Technical Specifications
Supply Voltage
125V
Illumination Color
Amber
Lens Shape
Cylindrical
Product Range
32 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability