Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $13.110 |
| 5+ | $11.300 |
| 10+ | $9.500 |
| 25+ | $8.960 |
| 50+ | $8.400 |
| 100+ | $7.860 |
Price for:Each
Minimum: 1
Multiple: 1
$13.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No36EN-2311
Newark Part No.60F1254
Product Range36 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia7.9mm
Lens ShapeRound
Current Rating-
Product Range36 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 36EN-2311 is a 125V/330mW Press fit Indicator Neon Lamp with indicator lights. The 36-series indicator lights with aluminum bezel, white nylon housing, polycarbonate lens. They are designed to front mount into a 5/16-inch mounting hole. Recommended panel thickness range from 0.02-inch minimum with red lens.
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Round
Product Range
36 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
7.9mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability