Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part No45RNG18-2112T3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60F3617
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.010 |
| 5+ | $12.960 |
| 10+ | $11.890 |
| 25+ | $11.290 |
| 50+ | $10.690 |
| 100+ | $10.100 |
Price for:Each
Minimum: 1
Multiple: 1
$14.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No45RNG18-2112T3Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.60F3617
Technical Datasheet
Lamp Base TypeSolder Terminal
Mounting Hole Dia7.938mm
Current Rating40mA
Supply Voltage28V
Lens Shape-
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 45RNG18-2112T3 is an Incandescent Indicator with 3/16-inch quick-connect terminals and high-hat polycarbonate lens. It can be press fit into 0.3125-inch (7.94mm) panel hole diameter. It has zinc-plated bezel and white nylon housing.
- Front panel mount
- 7000hrs Lifespan
Applications
Signalling
Contents
Neon indicator and Speed-nut.
Technical Specifications
Lamp Base Type
Solder Terminal
Current Rating
40mA
Lens Shape
-
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
7.938mm
Supply Voltage
28V
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
