Print Page
106 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 5+ | $7.840 |
| 10+ | $7.420 |
| 25+ | $7.270 |
| 50+ | $7.120 |
| 100+ | $6.970 |
| 250+ | $6.830 |
Price for:Each
Minimum: 1
Multiple: 1
$8.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No75R-2212TCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.16F737
Product Range75 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia9.5mm
Lens ShapeDome
Current Rating-
Product Range75 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 75R-2212T is a Neon Indicator Lamp with a green dome polycarbonate lens and 6-inch wire leaded base. This indicator lamp comes with black nylon threaded housing and nickel plated brass bezel. It is supplied with a lock washer and hex nut. This lamp features 25000 hours of life.
Applications
Lighting
Technical Specifications
Supply Voltage
125V
Illumination Color
Green
Lens Shape
Dome
Product Range
75 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
9.5mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

