Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part NoL59D-R24-WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10F7461
Your Part Number
221 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $17.410 |
| 5+ | $16.880 |
| 10+ | $16.010 |
| 25+ | $15.610 |
| 50+ | $15.200 |
| 100+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$17.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL59D-R24-WCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.10F7461
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity10mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L59D-R24-W is a red Snapfit LED Indicator Light with diffused lens. The L59 series LED indicator light is constructed with a black nylon housing with integral bezel. It is supplied with two color-coded 6-inch wire leads. It supports standard voltage of 24VDC. Indicators Snapfit into 6.35mm diameter mounting hole with a recommended panel thickness range of 0.762 to 1.57mm. It has current of 20mA typical.
- Longer bare terminals identifies the anode (+)
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
10mcd
Product Range
-
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
