Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5269XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20M6512
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $30.450 |
| 5+ | $30.010 |
| 10+ | $29.560 |
| 25+ | $29.120 |
| 50+ | $26.690 |
| 100+ | $24.630 |
Price for:Each
Minimum: 1
Multiple: 1
$30.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5269XCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.20M6512
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PS5269X is a 2-pole 3-wire straight blade Specification-grade Connector with nylon housing provides impact/chemical resistance and clear thermoplastic terminal chambers for assured terminations, industrial strength brass alloy blades and contacts that reduce heat rise, sturdy external cord grips with offset jaw clamping and tough nylon housings to resist impacts and chemicals. Internal dust shield maintains contaminant-free wiring chamber.
- Unit arrives completely ready-to-wire, cuts installation time significantly
- Rugged two-piece cord grip provides more uniform cord retention
- Internal dust shield keeps terminals free of contaminants
- Tri-drive assembly screws are standard on all specification grade plugs and connectors
- All 3-wire terminals located on the same plane, allows for quick wire termination from any angle
- Heavy-duty brass alloy blades and contacts, resist heat rise, provide excellent conductivity
- Cord-grip screws recessed to protect installer against screwdriver head slippage
Applications
Industrial, Medical, Hobby & Education, Industrial
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
