Need more?
| Quantity | Price |
|---|---|
| 1+ | $31.440 |
| 5+ | $30.180 |
| 10+ | $28.920 |
| 25+ | $27.040 |
| 50+ | $25.620 |
| 100+ | $24.200 |
Product Information
Product Overview
The PS5366X is a 2-pole 3-wire 20A Straight Blade Turnlok Plug with extra-hard use spec-grade connector, nylon housing, tri-drive assembly screws and cord-grip screws. This turnlok plug is built to last with clear thermoplastic terminal chambers for assured terminations, industrial strength brass alloy blades and contacts that reduce heat rise, sturdy external cord grips with offset jaw clamping and tough nylon housings to resist impacts and chemicals. Internal dust shield maintains contaminant-free wiring chamber. Tri-drive terminal and assembly screws come backed out and ready-to-wire, all three terminal screws are on the same plane for fast termination.
- Easy to install
- Nylon housing provides impact and chemical resistance
- Cord-grip screws recessed to protect installer against screwdriver head slippage
- UL94V2 Flammability rating
- -40 to +75°C Temperature range
Applications
Industrial, Medical, Hobby & Education, Commercial
Technical Specifications
Power Entry
Black, White
125V
No SVHC (15-Jun-2015)
20A
Nylon (Polyamide) Body
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate