Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5369XCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R0544
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.770 |
| 10+ | $44.760 |
| 25+ | $42.820 |
| 50+ | $41.530 |
Price for:Each
Minimum: 1
Multiple: 1
$47.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5369XCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10R0544
Technical Datasheet
Connector TypePower Entry
Current Rating20A
Connector ColourBlack, White
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
20A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
