Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5969-YCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92F3175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.700 |
| 5+ | $22.070 |
| 10+ | $20.980 |
| 25+ | $20.000 |
| 50+ | $18.830 |
| 100+ | $17.780 |
Price for:Each
Minimum: 1
Multiple: 1
$23.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5969-YCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.92F3175
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PS5969-Y is a 3-wire 15A Power Entry Receptacle with tough nylon construction and crush/impact resistance. Insert conductors into terminals and tighten terminal screws, close hinge housing around cord and tighten housing screws. Enclosed terminals provide solid, internally-clamped connections. With its tri-drive assembly and terminal screws in addition to self-hinged nylon housings, MaxGrip M3 connector install quickly and easily. It stays installed, too because its rugged construction and high retention cord grips help them shrug off impacts and constant use.
- Self-hinge swings wide open to make quick, easy work of light, clean connections
- Easy assembly and a durable design
- Molded finger grips promote safe, sure handling
- UL94HB Flammability rating
Applications
Industrial, Medical, Hobby & Education, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Alternatives for PS5969-Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate