Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | 2003Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 50B1139 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $3.780 |
| 100+ | $3.610 |
| 250+ | $3.280 |
| 500+ | $2.990 |
| 1000+ | $2.890 |
Price for:Each
Minimum: 50
Multiple: 50
$189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | 2003Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 50B1139 |
| Technical Datasheet | |
| Raceway / Duct Material | - |
| Raceway / Duct Color | - |
| External Length | 51mm |
| External Width | - |
| External Height | - |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Raceway / Duct Material | - |
|---|---|
| External Length | 51mm |
| External Height | - |
| SVHC | To Be Advised |
| Raceway / Duct Color | - |
|---|---|
| External Width | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
