Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7011BCSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05C4103
Product RangeCabinetMate Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 4+ | $472.560 |
Price for:Each
Minimum: 4
Multiple: 4
$1,890.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7011BCSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.05C4103
Product RangeCabinetMate Series
Technical Datasheet
No. of Outlets11Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Peak Surge Current12kA
Energy Rating-
Product RangeCabinetMate Series
SVHCTo Be Advised
Product Overview
Applications
Consumer Electronics
Technical Specifications
No. of Outlets
11Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
12kA
Product Range
CabinetMate Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
