Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7011ULBC20RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30C8959
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 4+ | $233.110 |
Price for:Each
Minimum: 4
Multiple: 4
$932.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7011ULBC20RCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.30C8959
Technical Datasheet
No. of Outlets11Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC120V
Plug TypeNEMA 5-20P
Cable Length6ft
Product Range-
SVHCTo Be Advised
Product Overview
The 7011ULBC20R is a 11-outlet plug-in CabinetMATE Center® Unit with 6ft black cord and T-slots. The computer grade Center® unit bring power safely and conveniently to wherever you need it. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- Rugged construction
- Flexible mounting
- 152mm Receptacle centre-to-centre
- 20A Resettable circuit breaker
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
No. of Outlets
11Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Product Range
-
Outlet Type
NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
6ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
