Print Page
IEC5
Extension Lead, IEC Distribution Unit, 5 Outlets, IEC 60320 C13, 10 A, 250 V, IEC 60320 C14 Inlet
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoIEC5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F1245
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.110 |
| 5+ | $130.040 |
| 10+ | $123.960 |
| 25+ | $119.680 |
| 50+ | $118.680 |
| 100+ | $117.720 |
| 10000+ | $115.360 |
Price for:Each
Minimum: 1
Multiple: 1
$136.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoIEC5Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F1245
Technical Datasheet
No. of Outlets5Outlets
Outlet TypeIEC 60320 C13
Current Rating10A
Supply Voltage VAC250V
Plug TypeIEC 60320 C14 Inlet
Cable Length-
Product Range-
SVHCTo Be Advised
Product Overview
The IEC5 is a 10A 5-outlet gray plug-in Power Strip with IEC connector. This International power strip provides power safely and conveniently to use. The input is provided with a male IEC320 receptacle, outputs are provided with a female IEC320 receptacle. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- Single-pole circuit breaker
- 1.5" Center-to-centre receptacle
- Rugged construction
- Space saving
- Low profile
- Snap-on, slide-off mounting
Applications
Power Management, Safety
Notes
Appropriate input cord is not included.
Technical Specifications
No. of Outlets
5Outlets
Current Rating
10A
Plug Type
IEC 60320 C14 Inlet
Product Range
-
Outlet Type
IEC 60320 C13
Supply Voltage VAC
250V
Cable Length
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for IEC5
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
