
| Quantity | Price |
|---|---|
| 5+ | $287.280 |
Product Information
Product Overview
The Sentrex series high performance Surge Protector includes a wide range of solutions for point-of-use surge protection applications. It is made of aluminium. By dissipating and diverting excess voltage, Sentrex® surge protection devices keep your critical systems functioning properly. Electrical surges are present in every AC power system. They can penetrate a facility via AC, telephone or on any other wires that enter a building. Surges and noise are also generated inside a building by fluorescent lighting and office machines. Surges can strike once a month or hundreds of times a day, destroying data and damaging valuable hardware. Sentrex® high performance cord-ended surge protector provides maximum protection for advanced electronic equipment. It protects against data disruption due to electromagnetic or radio frequency interference.
- Units provide surge and noise protection on all three modes (L-N, L-G and N-G)
- UL1449 Voltage protection rating (VPR) - Outstanding protection against harmful surges
- EMI/RFI noise reduction
- Rugged construction
- Cord properly rated to load requirements
- Lighted switch - Most units have a lighted ON/OFF switch to control power to the unit
- Protection indication - All units have protection indication light(s) to show status of the unit
- Resettable circuit breaker - Provides overload protection
- 3kA Nominal discharge current rating
Applications
Computers & Computer Peripherals, Communications & Networking, HVAC, Lighting, Motor Drive & Control
Technical Specifications
5Outlets
15A
NEMA 5-15P
32kA
Sentrex Series
NEMA 5-15R
120V
1.8m
-
To Be Advised
Technical Docs (1)
Alternatives for M5S
1 Product Found
Legislation and Environmental
Product Compliance Certificate
