Print Page
UL207BD
Extension Lead, Lighted Switch, Compact, 6 Outlets, NEMA 5-15R, 15 A, 120 V, NEMA 5-15P, 4.6 m
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoUL207BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F1276
Your Part Number
84 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $122.860 |
| 5+ | $116.380 |
| 10+ | $109.900 |
| 25+ | $106.120 |
| 50+ | $103.090 |
| 100+ | $102.210 |
| 10000+ | $100.160 |
Price for:Each
Minimum: 1
Multiple: 1
$122.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoUL207BDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.95F1276
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product Range-
SVHCTo Be Advised
Product Overview
The UL207BD is a 15A 6-outlet gray plug-in Power Strip with 15ft cord, lighted switch. This compact power strip provides power safely and conveniently to use. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- 1.25" Center-to-centre receptacle
- Rugged construction
- Space saving
- Low profile
- Snap-on, slide-off mounting
Applications
Power Management, Safety
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UL207BD
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
