Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | V718Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 27C4125 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $6.570 |
| 25+ | $6.210 |
| 50+ | $5.860 |
| 100+ | $5.590 |
| 250+ | $5.080 |
| 500+ | $4.610 |
| 1000+ | $4.460 |
Price for:Each
Minimum: 10
Multiple: 10
$65.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND WIREMOLD |
|---|---|
| Manufacturer Part No | V718Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 27C4125 |
| Technical Datasheet | |
| Raceway / Duct Material | Steel |
| Raceway / Duct Color | Ivory |
| External Length | - |
| External Width | 64mm |
| External Height | 64mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Raceway / Duct Material | Steel |
|---|---|
| External Length | - |
| External Height | 64mm |
| SVHC | To Be Advised |
| Raceway / Duct Color | Ivory |
|---|---|
| External Width | 64mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
