Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoAI-P1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AJ3606
Your Part Number
1 In Stock
30 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $334.250 |
| 5+ | $334.240 |
| 10+ | $322.880 |
| 25+ | $312.200 |
| 50+ | $305.960 |
Price for:Each
Minimum: 1
Multiple: 1
$334.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoAI-P1ACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.76AJ3606
Technical Datasheet
Signal Conditioner InputCoil Sensitivity, Current
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.5%
Output Accuracy-
Supply Voltage24VDC
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputIsolated
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Signal Conditioner Input
Coil Sensitivity, Current
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Isolated
SVHC
No SVHC (25-Jun-2025)
Signal Conditioner Output
Current
Accuracy %
0.5%
Supply Voltage
24VDC
Signal Conditioner Mounting
DIN Rail
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
