Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCKSR 15-NPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W8252
Product RangeCKSR-NP Series
Your Part Number
399 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.800 |
| 10+ | $20.580 |
| 25+ | $19.770 |
Price for:Each
Minimum: 1
Multiple: 1
$21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCKSR 15-NPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W8252
Product RangeCKSR-NP Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.8%
Current Sensor TechnologyClosed Loop Flux Gate CAS-CASR-CKSR
Primary Current15A
Secondary Signal Type2.5V
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeCKSR-NP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CKSR 15-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CKSR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- Higher creepage/clearance distances
- Reduced height
- UL94V-0 Flammability rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 0.8%
Primary Current
15A
Sensor Mounting
Through Hole
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Flux Gate CAS-CASR-CKSR
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
CKSR-NP Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
