Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoCV 4-8000/SP2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM0048
Product RangeCV4 Series
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,160.110 |
| 5+ | $2,092.220 |
| 10+ | $2,050.380 |
| 25+ | $2,008.530 |
| 50+ | $1,966.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,160.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoCV 4-8000/SP2Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AM0048
Product RangeCV4 Series
Technical Datasheet
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 15V
Supply Voltage Range± 15V
Primary Voltage Nom4.2kV
Accuracy± 1%
Secondary Signal Type20mA
Sensor Output TypeAnalog
Sensor MountingPanel Mount
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product RangeCV4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Measured Voltage
AC, DC, Pulsed
Supply Voltage Range
± 15V
Accuracy
± 1%
Sensor Output Type
Analog
Operating Temperature Min
-25°C
Product Range
CV4 Series
Supply Voltage Range
± 15V
Primary Voltage Nom
4.2kV
Secondary Signal Type
20mA
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
