Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHR 100 C10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K8568
Product RangeDHR Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $319.770 |
| 5+ | $309.950 |
| 10+ | $296.410 |
| 25+ | $282.840 |
| 50+ | $247.780 |
Price for:Each
Minimum: 1
Multiple: 1
$319.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 100 C10Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K8568
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range20VDC to 50VDC
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current100A
Secondary Signal Type0V to 10V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR 100 C10 from LEM is a current transducer. It features conditioned output, VFD and SCR waveforms current measurement, eliminates insertion loss and easy installation. The transducer for the electronic measurement of DC & distorted AC waveform currents with galvanic isolation between the primary circuit and the secondary circuit. It is mainly used in VFD controlled loads, SCR controlled loads, switching power supplies and electronic ballasts.
- Open loop hall effect measuring principle
- Primary nominal rms current of 100A
- 1% accuracy
- Analogue transducer
- Large aperture for cable up to Ø32mm
- True RMS output
- Standard output type of 0V to 10V
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 70°C
- Panel mounting
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
20VDC to 50VDC
Accuracy
± 1%
Primary Current
100A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
0V to 10V
Operating Temperature Min
-40°C
Product Range
DHR Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
