Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDHR 200 C420Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K8575
Product RangeDHR Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $262.710 |
Price for:Each
Minimum: 1
Multiple: 1
$262.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDHR 200 C420Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.96K8575
Product RangeDHR Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range20VDC to 50VDC
Supply Voltage Range20VDC to 50VDC
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current200A
Secondary Signal Type4mA to 20mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeDHR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The DHR 200 C420 is an AC/DC Current Transducer for the electronic measurement of DC and distorted AC waveform currents with galvanic isolation between the primary circuit (power) and the secondary circuit (measurement). Isolated plastic case recognized according to UL94V-0. Suitable for panel mount.
- VFD and SCR waveforms current measurement
- True RMS output
- Eliminates insertion loss
- Large aperture for cable up to Ø32mm
- High isolation between primary and secondary circuits
- Easy installation
- IP20 Protection rating
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
20VDC to 50VDC
Accuracy
± 1%
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
20VDC to 50VDC
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
4mA to 20mA
Operating Temperature Min
-40°C
Product Range
DHR Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
