Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoDVL 125Copy
Newark Part No.99Y7922
Product RangeDVL Series
Your Part Number
7 In Stock
Need more?
1 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
6 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $299.240 |
| 5+ | $290.940 |
| 10+ | $282.660 |
| 25+ | $274.360 |
Price for:Each
Minimum: 1
Multiple: 1
$299.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDVL 125Copy
Newark Part No.99Y7922
Product RangeDVL Series
Technical Datasheet
Transducer FunctionVoltage Transformer
Supply Voltage Min-13.5V
Measured VoltageAC, DC, Pulsed
Supply Voltage Range± 13.5V to ± 26.4V
Supply Voltage Max26.4V
Supply Voltage Range± 13.5V to ± 26.4V
Accuracy %0.5%
Primary Voltage Nom125V
Accuracy± 1%
Secondary Signal Type50mA
Input Current-mA
Sensor Output TypeAnalog
External Depth100mm
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Output Current Max75.2mA
Output Current Max75.2mA
Operating Temperature Max85°C
Linearity %0.5%
Product RangeDVL Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transducer Function
Voltage Transformer
Measured Voltage
AC, DC, Pulsed
Supply Voltage Max
26.4V
Accuracy %
0.5%
Accuracy
± 1%
Input Current
-mA
External Depth
100mm
Operating Temperature Min
-40°C
Output Current Max
75.2mA
Linearity %
0.5%
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-13.5V
Supply Voltage Range
± 13.5V to ± 26.4V
Supply Voltage Range
± 13.5V to ± 26.4V
Primary Voltage Nom
125V
Secondary Signal Type
50mA
Sensor Output Type
Analog
Sensor Mounting
Panel Mount
Output Current Max
75.2mA
Operating Temperature Max
85°C
Product Range
DVL Series
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
