
125 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
| 5+ | $23.910 |
| 10+ | $23.170 |
| 25+ | $22.280 |
| 50+ | $21.680 |
| 100+ | $20.960 |
| 250+ | $20.950 |
Product Information
Product Overview
The HAIS 100-P is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- 2500V Isolation test voltage
- +5V Single power supply
- Fixed offset and gain
- Small size and space-saving
- Only one design for wide current ratings range
- VREF IN/OUT
Applications
Motor Drive & Control, Power Management, Maintenance & Repair, Industrial, Test & Measurement
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
4.75V to 5.25V
1%
100A
-40°C
HAIS Series
4.75V to 5.25V
AC / DC / Pulsed
Open Loop, Hall Effect
Through Hole
85°C
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
