Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHOP 200-SBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AM2061
Product RangeHOP Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $136.470 |
| 10+ | $133.990 |
| 25+ | $131.510 |
| 50+ | $130.280 |
| 100+ | $129.040 |
| 250+ | $127.760 |
Price for:Each
Minimum: 1
Multiple: 1
$136.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHOP 200-SBCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08AM2061
Product RangeHOP Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 2%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current200A
Secondary Signal Type4V
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product RangeHOP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HOP 200-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. Application includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), battery supplied applications, electrical chemistry, chopper. Industrial application domain.
- 200A primary nominal primary current RMS current, ±300A primary current measuring range
- Open loop Hall effect transducer
- Insulating plastic case recognized according to UL 94-V0
- High insulation between the primary and the secondary circuit
- No insertion losses
- Supply voltage (±5 %) range from ±12 to 15V
- 20mA current consumption
- Frequency bandwidth (-1dB) is 8KHz typ
- UL 508: 2010 standards, 5 years warranty
- Ambient operating temperature range from -10 to +70°C
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 2%
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
4V
Operating Temperature Min
-10°C
Product Range
HOP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
