Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHOYL 200-S-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH3652
Product RangeHOYL-S Series
Your Part Number
32 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $104.850 |
| 10+ | $96.140 |
| 25+ | $94.900 |
| 50+ | $92.680 |
| 100+ | $86.970 |
| 250+ | $77.940 |
| 500+ | $69.290 |
Price for:Each
Minimum: 1
Multiple: 1
$104.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHOYL 200-S-0100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.64AH3652
Product RangeHOYL-S Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range4.5V to 5.5V
Supply Voltage Range4.5V to 5.5V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current200A
Secondary Signal Type2.5V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHOYL-S Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
4.5V to 5.5V
Accuracy
± 1%
Primary Current
200A
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
4.5V to 5.5V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
2.5V
Operating Temperature Min
-40°C
Product Range
HOYL-S Series
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
