
Need more?
| Quantity | Price |
|---|---|
| 1+ | $38.580 |
| 5+ | $33.030 |
| 10+ | $30.910 |
| 25+ | $28.330 |
| 50+ | $28.060 |
| 100+ | $24.300 |
| 250+ | $23.810 |
Product Information
Product Overview
The HTFS 200-P is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Isolated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- +5V Single power supply
- Ratiometric offset
- Fixation by M3 nuts and screws
- Small size and space-saving
- Only one design for wide current ratings range
- VREF IN/OUT
Applications
Automotive, Motor Drive & Control, Power Management, Test & Measurement, Maintenance & Repair, Industrial
Warnings
Risk of electrical shock, when operating the transducer, certain parts of the module can carry hazardous voltage. Ignoring this warning can lead to injury and/or cause serious damage.
Technical Specifications
Voltage
5V
± 1%
200A
-40°C
HTFS Series
5V
AC / DC / Pulsed
Open Loop, Hall Effect
Panel Mount
105°C
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
