Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHTFS 400-P/SP2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K1713
Product RangeHTFS Series
Your Part Number
202 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.340 |
| 10+ | $38.990 |
| 25+ | $37.420 |
| 50+ | $35.610 |
| 100+ | $24.070 |
| 250+ | $23.640 |
Price for:Each
Minimum: 1
Multiple: 1
$44.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHTFS 400-P/SP2Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.97K1713
Product RangeHTFS Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range5V
Supply Voltage Range5V
Measured CurrentAC / DC / Pulsed / Mixed
Accuracy1%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current400A
Secondary Signal TypeVoltage
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHTFS Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The HTFS 400-P/SP2 is a Current Transducer for the electronic measurement of DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Hall effect measuring principle. Low power consumption. Insulated plastic case recognized according to UL94V-0. High immunity to external interference.
- Galvanic isolation between primary and secondary circuit
- +5V Single power supply
- Ratiometric offset
- PCB fixation by 4 Ø1mm pins
- Small size and space-saving
- Only one design for wide current ratings range
- VREF IN/OUT
Technical Specifications
Sensor Output Type
Voltage
Supply Voltage Range
5V
Accuracy
1%
Primary Current
400A
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
5V
Measured Current
AC / DC / Pulsed / Mixed
Current Sensor Technology
Open Loop, Hall Effect
Secondary Signal Type
Voltage
Operating Temperature Min
-40°C
Product Range
HTFS Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
