Need more?
| Quantity | Price |
|---|---|
| 1+ | $19.570 |
| 5+ | $17.820 |
| 10+ | $16.800 |
| 25+ | $15.760 |
| 50+ | $15.190 |
| 100+ | $14.670 |
| 250+ | $14.380 |
Product Information
Product Overview
The HX 10-NP is a Current Transducer with isolated plastic case construction. The HX series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 3000V. It is used for AC variable speed, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and DC motor drives.
- Hall effect measuring principle
- Low power consumption
- 2 Isolated power windings
- Low insertion losses
- Easy to mount with automatic handling system
- Small size and space saving
- Only one design for wide current rating range
- High immunity to external interference
- UL94V-0 Flammability rating
Applications
Sensing & Instrumentation, Motor Drive & Control, Power Management, Industrial
Technical Specifications
Voltage
± 12V to ± 15V
1%
10A
-25°C
HX Series
± 12V to ± 15V
AC / DC / Pulsed
Open Loop, Hall Effect
Through Hole
85°C
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

