Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLA 25-NPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01P0385
Product RangeLA25NP Series
Your Part Number
869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.820 |
| 10+ | $35.010 |
| 25+ | $33.180 |
| 50+ | $31.680 |
| 100+ | $30.570 |
| 250+ | $29.460 |
| 500+ | $28.360 |
Price for:Each
Minimum: 1
Multiple: 1
$40.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 25-NPCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.01P0385
Product RangeLA25NP Series
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 15V
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy0.5%
Current Sensor TechnologyOpen Loop, Hall Effect
Primary Current25A
Sensor MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLA25NP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 15V
Accuracy
0.5%
Primary Current
25A
Operating Temperature Min
-40°C
Product Range
LA25NP Series
Supply Voltage Range
± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
