Print Page
LA 305-S
Current Transducer, Closed Loop Hall Effect, 300A, AC/DC/Pulsed, Analog - 120mA, ± 12V to ± 15V
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLA 305-SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W8438
Product RangeLA305 Series
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.600 |
| 5+ | $114.840 |
| 10+ | $111.960 |
| 25+ | $106.690 |
| 50+ | $104.350 |
| 100+ | $104.290 |
Price for:Each
Minimum: 1
Multiple: 1
$122.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLA 305-SCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W8438
Product RangeLA305 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.8%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current300A
Secondary Signal Type120mA
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max85°C
Product RangeLA305 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LA 305-S is a 300A Current Transducer with sensor output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 12V to ± 15V
Accuracy
± 0.8%
Primary Current
300A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
120mA
Operating Temperature Min
-10°C
Product Range
LA305 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
