Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 1005-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W8443
Product RangeLF1005 Series
Your Part Number
74 In Stock
18 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $199.970 |
| 5+ | $188.810 |
| 10+ | $188.000 |
| 25+ | $185.270 |
| 50+ | $181.560 |
Price for:Each
Minimum: 1
Multiple: 1
$199.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 1005-SCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44W8443
Product RangeLF1005 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 15V to ± 24V
Supply Voltage Range± 15V to ± 24V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.4%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current1kA
Secondary Signal Type200 mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF1005 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LF 1005-S is a 1000A Current Transducer with closed loop output. It is suitable for electronic measurement of currents of DC, AC, pulsed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). The isolated plastic case recognized according to UL94V-0.
- Closed loop (compensated) current transducer using the hall effect
- Excellent accuracy
- Very good linearity
- Optimized response time
- Low temperature drift
- Wide frequency bandwidth
- No insertion losses
- High immunity to external interference
- Current overload capability
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 15V to ± 24V
Accuracy
± 0.4%
Primary Current
1kA
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 15V to ± 24V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
200 mA
Operating Temperature Min
-40°C
Product Range
LF1005 Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
