Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLF 510-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99Y8153
Product RangeLF510 Series
Your Part Number
177 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.120 |
| 10+ | $101.450 |
| 25+ | $99.760 |
| 50+ | $98.080 |
| 100+ | $95.960 |
| 250+ | $94.020 |
Price for:Each
Minimum: 1
Multiple: 1
$111.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLF 510-SCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.99Y8153
Product RangeLF510 Series
Technical Datasheet
Sensor Output TypeAnalog
Supply Voltage Range± 14.25V to ± 25.2V
Supply Voltage Range± 14.25V to ± 25.2V
Measured CurrentAC / DC / Pulsed
Accuracy± 0.6%
Current Sensor TechnologyClosed Loop Hall Effect
Primary Current500A
Secondary Signal Type100mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeLF510 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Analog
Supply Voltage Range
± 14.25V to ± 25.2V
Accuracy
± 0.6%
Primary Current
500A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 14.25V to ± 25.2V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop Hall Effect
Secondary Signal Type
100mA
Operating Temperature Min
-40°C
Product Range
LF510 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
